5-179009-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-179009-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-179009-2

TE Connectivity / AMP Brand

0.8mm Free Height

PRICING per each  AVAILABILITY Updated Today   
1,200-2,399 :$6.66
2,400-3,599 :$3.52
3,600-4,799 :$2.42
4,800 + :$2.37
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 1200
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-179009-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 5179009
Pitch: 0.8 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 60
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: RCP
Operating Temperature: -40 to 85 °C
Dimension: 29.8 x 6.8 x 7.75 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-5179009-2
5-5179009-2
In Stock:  1005
Customers Who Bought 5-179009-2 Also Bought
DESCRIPTION
0.8mm Free Height

Product Highlights
  • Receptacle
  • Number of Positions = 60
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
  • Gold (8) Contact Mating Area Plating Material

Search Keywords:

Industrial Express, IEX
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99