surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5177802-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5177802-9

TE Connectivity / AMP Brand

AMPLIMITE RETENTION LEG HD-22 PB-FREE

PRICING per piece  AVAILABILITY real time   
1-9 :$10.57
10-24 :$10.36
25-49 :$10.15
50-99 :$9.95
100-499 :$9.75
500-999 :$9.55
1,000 + :$8.57
Request Quote
55 can ship tomorrow
In our stock 
843 can ship 2/27/17
Incoming stock 
More available to ship 7/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5177802-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: 2.29 mm
Number of Terminals: 15
Packaging: Tray
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 15
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 31.19mm x 14.85mm x 12.6mm
Shell Size: 2
Shell Material/Plating: Carbon Steel/Tin
Customers Who Bought 5177802-9 Also Bought
DESCRIPTION
AMPLIMITE RETENTION LEG HD-22 PB-FREE

Product Highlights
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD-22 U-Slim Type
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: JP
ECCN: EAR99
DID YOU KNOW?