surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5177597-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5177597-9

TE Connectivity / AMP Brand

AMPLIMITE PLUG ASS'Y 9P HD-20

PRICING per piece  AVAILABILITY real time   
320-639 :$15.28
640-959 :$8.06
960-1,279 :$5.54
1,280 + :$5.43
0 (sold out)
In our stock 
2,550 can ship 5/29/17
Incoming stock 
More available to ship 10/3/17
Manufacturer’s Lead Time 
Minimum Order: 320
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5177597-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: Tray
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 9
Mounting: Through Hole
Gender: PIN
Operating Temperature: N/A
Dimension: 31.19 x 13.39 x 12.6 mm
Shell Size: 1
Shell Material/Plating: Carbon Steel/Tin
Customers Who Bought 5177597-9 Also Bought
DESCRIPTION
AMPLIMITE PLUG ASS'Y 9P HD-20

Product Highlights
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD-20 U-Slim Type
  • With Mating Connector Lock
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: JP
ECCN: EAR99
DID YOU KNOW?