5176372-3 TE Connectivity / AMP Brand | Connector SCSI
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5176372-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5176372-3

TE Connectivity / AMP Brand

AMP FH CONN REC V 80P (H=11)

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$34.81
25-99 :$33.07
100-209 :$31.41
210-419 :$29.84
420-629 :$15.75
630-839 :$10.83
840 + :$10.62
371 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5176372-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 70
Type: SCSI
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5176372
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 80
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 62.15 x 8 x 9.5 mm
Customers Who Bought 5176372-3 Also Bought
DESCRIPTION
AMP FH CONN REC V 80P (H=11)
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: JP
ECCN: EAR99