5174339-5 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5174339-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5174339-5

TE Connectivity / AMP Brand

AMPLIMITE 050 SRS CONTACT

PRICING per piece  AVAILABILITY Updated Today   
1-69 :$16.63
70-139 :$14.97
140-279 :$14.22
280-489 :$13.51
490-499 :$12.84
500-999 :$11.86
1,000-4,999 :$10.92
5,000 + :$9.92
1011 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5174339-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 70
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Number of Terminals: 68
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 68
Mounting: Through Hole
Gender: PIN
Operating Temperature: N/A
Dimension: 52.5 x 10.3 x 9.3 mm
Shell Size: N/A
Shell Material/Plating: Zinc/Nickel Over Copper
Customers Who Bought 5174339-5 Also Bought
DESCRIPTION
AMPLIMITE 050 SRS CONTACT

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 68
  • Shielded
  • Without Mating Connector Lock
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: JP
ECCN: EAR99