5-1734857-5 TE Connectivity / AMP Brand | Connector Card Edge
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1734857-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1734857-5

TE Connectivity / AMP Brand

PCI EXP STRADDLE 36P BLK 30u"

PRICING per piece  AVAILABILITY Updated Today   
1-69 :$2.07
70-699 :$1.76
700-1,329 :$1.59
1,330-2,659 :$1.43
2,660-5,249 :$1.36
5,250-10,499 :$1.29
10,500-24,999 :$1.22
25,000 + :$1.12
1,860 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/3/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1734857-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 70
Type: PCI Express Card Edge
Termination Method: Solder
Maximum Voltage Rating: 50 VAC
Family: 1734857
Pitch: 1 mm
Maximum Current Rating: 1.1/Contact A
Body Orientation: Straight
Number of Contacts: 36
Card Thickness: 1.57 mm
Mounting: Edge Mount
Maximum Contact Resistance: N/A
Operating Temperature: -40 to 85 °C
Dimension: 25 x 16.6 x 16.6 mm
Customers Who Bought 5-1734857-5 Also Bought
DESCRIPTION
PCI EXP STRADDLE 36P BLK 30u"

Product Highlights
  • Family Name = PCI Express
  • PCB Mount Angle = Straddle Mount
  • 18 Dual Positions
  • Number of Positions = 36
  • Housing Color = Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99