surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
51692-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$32.84
25-49 :$29.56
50-99 :$28.10
100-199 :$26.68
200-499 :$24.50
500-999 :$21.70
1,000 + :$20.70
353 can ship tomorrow
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 51692-2
RoHS: Yes
Type: Type N
Termination Method: Crimp
Family: 51692
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: RG213/U Cable
Gender: PL
Operating Temperature: N/A
Dimension: 42.85 x 21mm
Customers Who Bought 51692-2 Also Bought
DESCRIPTION
N SER PLUG MIL-C-39012

Product Highlights
  • Connector
  • Plug
  • Coaxial Cable Termination Type = Crimp
  • Crimp Type = Dual
  • Terminate To Coaxial Cable
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?