5-1634532-1 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5-1634532-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1634532-1

TE Connectivity / AMP Brand

BNC T Adpt JPJ 50Ohm Nickel Gold Pltd

PRICING per piece  AVAILABILITY Updated Today   
1-399 :$1.86
400-749 :$1.67
750-1,499 :$1.51
1,500-2,499 :$1.42
2,500-4,999 :$1.36
5,000 + :$1.29
3329 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,300 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
4 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1634532-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: ZDC/BNC Adapter
Termination Method: N/A
Family: 1634532
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Tee Style
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: RCP/PL/RCP
Operating Temperature: N/A
Dimension: 27 x 32.5 x 13.7 mm
Customers Who Bought 5-1634532-1 Also Bought
DESCRIPTION
BNC T Adpt JPJ 50Ohm Nickel Gold Pltd
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: TW
ECCN: EAR99