surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1634513-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1634513-1

TE Connectivity / AMP Brand

BNC LOW PROFILE ELBOW SOCKET 50 OHMS

PRICING per piece  AVAILABILITY real time   
1-24 :$2.30
25-49 :$2.26
50-99 :$2.03
100-249 :$1.98
250-499 :$1.95
500 + :$1.92
Request Quote
450 can ship today
In our stock 
418 can ship 3/2/17
Incoming stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1634513-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: ZDC/BNC
Termination Method: Solder
Family: 1634513
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 75 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -55 to 85 °C
Dimension: 28.1 x 11 x 11.65mm
Customers Who Bought 5-1634513-1 Also Bought
DESCRIPTION
BNC LOW PROFILE ELBOW SOCKET 50 OHMS

Product Highlights
  • Connector
  • Connector Type = ZDC/BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
PART CLASSIFICATION DATA
HTS: 8536694010
COO: TW
ECCN: EAR99
DID YOU KNOW?