5-1625892-5 TE Connectivity / AMP Brand | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5-1625892-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.1000
100-149 :$0.0900
150-249 :$0.0810
250-499 :$0.0770
500-999 :$0.0730
1,000-9,999 :$0.0670
10,000-19,999 :$0.0388
20,000 + :$0.0366
995 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
10 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1625892-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: ROX
Tolerance: 5 %
Resistance Value: 4.7 KOhm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: ±350 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 3 W
Operating Temperature: -55 to 235 °C
Dimension: 16 x 5.5 mm
Customers Who Bought 5-1625892-5 Also Bought
DESCRIPTION
3W SM M/OX 5% 4K7

Product Highlights
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 4.7K ?
  • Power Rating = 3.00 W
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99