surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

5-1618391-0

TE Connectivity / AMP Brand

Electromechanical Relay 9V to 36VDC SPST-NO

PRICING per piece  AVAILABILITY real time   
1-4 :$1324.67
5-9 :$1218.70
10-24 :$1125.97
25-49 :$993.51
50-99 :$927.27
100-249 :$861.04
250 + :$821.29
30 can ship tomorrow
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1618391-0
RoHS: No
Type: N/A
DC Coil Voltage: 9 to 36 V
Maximum AC Voltage Rating: N/A
Family: 1618391
Relay Construction: N/A
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: N/A
Termination Style: N/A
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: N/A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1618391-0 Also Bought
DESCRIPTION
Electromechanical Relay 9V to 36VDC SPST-NO
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: 3A611.Y.27
DID YOU KNOW?