5-1618388-4 TE Connectivity / AMP Brand | Contactors
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5-1618388-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1618388-4

TE Connectivity / AMP Brand

LEV200A4ANF=RELAY, SPST-NO

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$126.05
5-9 :$120.79
10-24 :$113.75
25-49 :$111.48
50-99 :$103.80
100-249 :$100.10
250 + :$98.62
79 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1618388-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Contactor Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: 1618388
Relay Construction: Contactor
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Sealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: SPST-NO-DM
Maximum Current Rating: 500 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 1 Form X
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1618388-4 Also Bought
DESCRIPTION
LEV200A4ANF=RELAY, SPST-NO

Product Highlights
  • Contactor Type = Sealed
  • LEV200 Series
  • DC Actuating System
  • Number of Poles = 1
  • Contact Arrangement = 1 Form X, SPST-NO-DM
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490080
COO: US
ECCN: EAR99