surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1618381-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1618381-5

TE Connectivity / AMP Brand

CAP200AAANA=RELAY, SPST-NO 12V

PRICING per piece  AVAILABILITY real time   
1-2 :$1282.71
3-4 :$1257.06
5-9 :$1240.30
10 + :$1167.10
Request Quote
18 can ship tomorrow
In our stock 
4 can ship 3/4/17
Available Factory Stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1618381-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Number of Poles: 1
Contact Arrangement: 1 Form A, SPST-NO
Mounting Type: Bottom
Product Type: Contactor
Actuating System: DC
Auxiliary Switch Contact Arrangement: None
Coil Termination: Wire
Coil Voltage (Max): 36 VDC
Coil Voltage Rating: 9 – 36 VDC
Coil Wire Length: 390 mm
Contact Current Rating: 500 A
Contactor Type: Sealed
Packaging Method: Individual
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Terminal Configuration: M8 x 1.25 Stud
Torque: 80 – 100 in-lbs
Customers Who Bought 5-1618381-5 Also Bought
DESCRIPTION
CAP200AAANA=RELAY, SPST-NO 12V

Product Highlights
  • Contactor Type = Sealed
  • CAP200 Series
  • DC Actuating System
  • Number of Poles = 1
  • Contact Arrangement = 1 Form A, SPST-NO
PART CLASSIFICATION DATA
HTS: 8536490075
COO: US
ECCN: EAR99
DID YOU KNOW?