surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1617748-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$248.82
3-4 :$236.38
5-7 :$174.56
8-9 :$129.56
10 + :$126.97
186 can ship today
In our stock 
More available to ship 9/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1617748-8
RoHS: No
Type: Military Relay
DC Coil Voltage: 28 V
Maximum AC Voltage Rating: 115 V
Family: FCA
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 87.5 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Hook
Coil Resistance: 320 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 25 A
Pin_Count: 5
Maximum Pick-Up Voltage: 13.5 VDC
Product Weight: N/A
Minimum Dropout Voltage: 2.3 VDC
Mounting: Flange Mount
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -70 to 125 °C
Dimension: 43.64 x 13.34 x 25.65 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1617748-8 Also Bought
DESCRIPTION
FCA-125-9=M6106/19-009
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?