surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

5-1617543-0

TE Connectivity / AMP Brand

JMSCDD-9XLS=M39016/21-043L

PRICING per piece  AVAILABILITY real time   
1-2 :$152.54
3-4 :$144.90
5-7 :$130.40
8-9 :$108.70
10 + :$106.51
Request Quote
28 can ship today
In our stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1617543-0
RoHS: No
Input Voltage: 9 VDC
Coil Resistance: 400 ?
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: With
Termination Type: Long Leads
Mounting Type: Printed Circuit Board
Enclosure Type: Hermetically Sealed
Shock: 75G's, 6ms
Coil Voltage: 9 VDC
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: With
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 203 mW
Contact Current Class: Low Level – 1 A
Contact Current Rating: 1 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Pin Configuration: .2 x .3" Spreader Pad
Transistor Driver: Without
Customers Who Bought 5-1617543-0 Also Bought
DESCRIPTION
JMSCDD-9XLS=M39016/21-043L
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99
DID YOU KNOW?