surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1617032-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1617032-8

TE Connectivity / AMP Brand

Electromechanical Relay DPDT 2A Through Hole

PRICING per piece  AVAILABILITY real time   
3-4 :$122.15
5-7 :$109.94
8-9 :$91.61
10 + :$89.78
Request Quote
286 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
Minimum Order: 3
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1617032-8
RoHS: No
Type: Half Size High Performance Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: N/A
Family: 5-1617032-8
Relay Construction: Non-Latching
Contact Material: Silver/Gold
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Hermetic Seal
Termination Style: PC Pin
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 8
Maximum Pick-Up Voltage: N/A
Product Weight: 13 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -65 to 125 °C
Dimension: 20.57 x 10.41 x 10.41mm mm
Package Type: DIP
Operate Time: 4 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1617032-8 Also Bought
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99