surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1614893-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1614893-7

TE Connectivity / AMP Brand

CPF 0805 52K3 0.1% 25PPM 1K RL

PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.122
2,000-3,999 :$0.110
4,000-7,999 :$0.107
8,000 + :$0.100
Request Quote
450 can ship today
In our stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 1000
Order Increments: 1000
In Stock quantities placed in the next
11 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1614893-7
RoHS: Yes
Family: CPF
Tolerance: 0.1 %
Resistance Value: 52.3 KOhm
Packaging: Paper Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.1 (1/10) W
Operating Temperature: -55 to 155 °C
Dimension: 2 x 1.25 x 0.55mm
Customers Who Bought 5-1614893-7 Also Bought
DESCRIPTION
CPF 0805 52K3 0.1% 25PPM 1K RL
PART CLASSIFICATION DATA
HTS: 8533210080
COO: US
ECCN: EAR99
DID YOU KNOW?