surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1609987-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$2.40
5-9 :$2.16
10-19 :$2.05
20-39 :$1.95
40-99 :$1.85
100-119 :$1.76
120 + :$1.70
191 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1609987-6
RoHS: Yes
Current Rating: 15 A
Comment: Small footprint. VDE rated at 10 amps.
Filter Type: Power Line
Filtered: No
Ground Choke Option: No
Ground Option: None
Leakage Current (Max) (120VAC, 60Hz): 2 µA
Leakage Current (Max) (250VAC, 50Hz): 5 µA
Mount Angle: Vertical
Mount Style: Slide-In (Short Edge Retention)
Operating Temperature Range: -10 – 40 °C
Panel Thickness Range: .005 – .039 in
Type of Connector: IEC 60320-1 C-14
Voltage (Max): 250 VAC
Customers Who Bought 5-1609987-6 Also Bought
DESCRIPTION
15SRBX8=F8287
PART CLASSIFICATION DATA
HTS: 8548900100
COO: US
ECCN: EAR99
DID YOU KNOW?