surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1608067-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1608067-4

TE Connectivity / AMP Brand

Power Relay 12VDC 30A SPST-NO-DM THT

PRICING per piece  AVAILABILITY real time   
1-24 :$18.82
25-49 :$17.88
50-74 :$13.41
75-99 :$11.92
100 + :$11.68
50 can ship tomorrow
In our stock 
More available to ship 8/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1608067-4
RoHS: Yes
DC Coil Voltage: 12 V
Family: 188
Relay Construction: Latching Single Coil
Contact Material: Silver Cadmium Oxide
Number of Terminals: 4
AC Coil Voltage: N/A
Coil Current: 100 mA
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 120 Ohm
Contact Arrangement: SPST-NO-DM
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 86 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form X
Operating Temperature: -45 to 70 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 277 V
Operate Time: 20 ms
Maximum Switching Current: 30 A
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 28 V
Led Indicator: No
Customers Who Bought 5-1608067-4 Also Bought
DESCRIPTION
Power Relay 12VDC 30A SPST-NO-DM THT
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: CN
ECCN: EAR99
DID YOU KNOW?