surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1608066-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1608066-3

TE Connectivity / AMP Brand

Electromechanical Relay 24VDC 470Ohm 20A DPST-NO Bracket Power Relay

PRICING per each  AVAILABILITY real time   
1-24 :$11.00
25-49 :$10.15
50-99 :$9.43
100 + :$8.80
Request Quote
134 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1608066-3
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 240 V
Family: 187
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 51.06 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect
Coil Resistance: 470 Ohm
Contact Arrangement: DPST-NO
Maximum Current Rating: 20 A
Pin_Count: 6
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 86 g
Minimum Dropout Voltage: N/A
Mounting: Bracket Mount
Contact Form: 2 Form A
Maximum Power Rating: 1.5 HP
Operating Temperature: -45 to 70 °C
Dimension: 64.64mm mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1608066-3 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 470Ohm 20A DPST-NO Bracket Power Relay
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CN
ECCN: EAR99
DID YOU KNOW?