5-1579001-1 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1579001-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1579001-1

TE Connectivity / AMP Brand

ERGO DIE MQS 0,5-0,75

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$498.87
5-9 :$473.92
10-24 :$450.23
25-49 :$422.09
50 + :$393.95
6 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1579001-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Calibration Certificate: No
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Die Sets Type: Removable/Interchangeable
Power Type: Manual
Ratchet Configuration: Operator Releasable & Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Commercial Crimp Tooling
Tool Type: Ergocrimp Hand Tool Assembly or Die
Customers Who Bought 5-1579001-1 Also Bought
DESCRIPTION
ERGO DIE MQS 0,5-0,75
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8207306062
COO: CH
ECCN: EAR99