surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1571552-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1571552-2

TE Connectivity / AMP Brand

840-AG11D-ES-LF=800 DIP,AU/SN

PRICING per piece  AVAILABILITY real time   
1-11 :$3.14
12-155 :$2.83
156-299 :$2.55
300-599 :$2.42
600-1,199 :$2.30
1,200-2,499 :$2.11
2,500 + :$1.97
Request Quote
2,000 can ship today
In our stock 
936 can ship 3/1/17
Incoming stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
4 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1571552-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Type: DIP Socket
Maximum Voltage Rating: N/A
Family: 1571552
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 50.8 x 17.78 x 4.57 mm
Customers Who Bought 5-1571552-2 Also Bought
DESCRIPTION
840-AG11D-ES-LF=800 DIP,AU/SN

Product Highlights
  • DIP Socket
  • Number of Positions = 40
  • Row-to-Row Spacing = 15.24 mm
  • Thru Hole
  • Mount Style = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?