surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
51565-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$8.33
25-99 :$7.94
100-499 :$7.56
500-999 :$7.20
1,000-3,999 :$6.86
4,000-4,999 :$5.96
5,000-9,999 :$5.29
10,000 + :$4.41
Request Quote
3,761 can ship today
In our stock 
4,300 can ship 3/10/17
Available Factory Stock 
3,192 can ship 3/2/17
Incoming stock 
More available to ship 4/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 51565-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: 51565
Contact Material: Brass
Wire Size: 26 AWG
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: 1 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 16.51mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Coaxial
Shielded: Yes
ACCESSORIES (2)
Customers Who Bought 51565-1 Also Bought
DESCRIPTION
SUB MIN SOCKET

Product Highlights
  • Contact
  • Socket
  • Terminate To Coaxial Cable, Terminate To Shielded Wire
  • Cable Type = 161, 174, 174DB, 179, 179A, 179B, 187, 187A, 187DB, 188, 188A, 316, Belden 9221, RD-316
  • Wire/Cable Type = Shielded
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?