surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
51563-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$8.60
25-99 :$7.25
100-249 :$7.05
250-499 :$6.91
500 + :$6.77
939 can ship Monday
In our stock 
9 can ship 3/10/17
Available Factory Stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 51563-8
RoHS: Yes
Termination Method: Solder
Family: 51563
Contact Material: Brass
Product Length: N/A
Wire Size: N/A
Packaging: Strip
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Product Height: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Product Depth: N/A
Gender: PIN
Operating Temperature: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector RF
Military Standard: N/R
Contact Type: Coaxial
Shielded: Yes
Customers Who Bought 51563-8 Also Bought
DESCRIPTION
SUB MIN SHORT PIN LP

Product Highlights
  • Contact
  • Pin
  • Terminate To Coaxial Cable
  • Cable Type = RG 161, RG 174, RG 179, RG 179A, RG 179B, RG 187, RG 187A, RG 188, RG 188A, RG 316
  • Body Style = Straight
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?