surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1546159-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$15.56
25-79 :$14.78
80-159 :$14.04
160-239 :$8.64
240-319 :$6.84
320 + :$6.70
285 can ship Monday
In our stock 
More available to ship 10/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1546159-2
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 8PCR-07-006
Pitch: 11.1 mm
Wire Size: 10-18 AWG
Maximum Current Rating: 30/Contact A
Body Orientation: Right Angle
Number of Contacts: 7
Mounting: Through Hole
Number of Circuits: 7
Gender: N/A
Operating Temperature: -40 to 120 °C
Dimension: 79.62 x 19.55 x 20.32 mm
Customers Who Bought 5-1546159-2 Also Bought
DESCRIPTION
8PCR-07-006=#8 TRIBARRIER

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 11.10 mm Centerline
  • Vertical Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?