surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1546119-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$7.67
25-99 :$7.29
100-134 :$6.92
135-269 :$6.58
270-404 :$4.05
405-539 :$3.20
540 + :$3.14
Request Quote
34 can ship today
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1546119-9
RoHS: Yes
Voltage: 300 V
Color: Black
Number of Positions: 8
Current Rating: 10 A
Housing Material: Thermoplastic
Screw Size: M3
Length: 2.55 in
Product Type: Barrier Strip
Comment: Other options available upon request, consult our Product Information Center.
Barrier Style: Tri-Barrier
Block Style: Open Bottom with Standoffs
Bottom Termination Style: Solder Turret
Centerline (Pitch): .25 in
Connector Mounting Type: Panel
Current Rating (Max): 10 A
Mounting Angle: Vertical
Mounting Bushing: With
Mounting Ears: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Number of Levels: 1
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 180
Screw Head Type: Wire Clamp Combo Head
Screw Material: Steel
Screw Plating Finish: Bright
Screw Plating Material: Zinc
Terminal Material: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating Material: Tin
Top Hardware: Wire Clamp Combo Head
UL Flammability Rating: UL 94V-0
Wire Range: 30 – 16 AWG
Customers Who Bought 5-1546119-9 Also Bought
DESCRIPTION
3STV-08-006
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?