surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5149014-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5149014-1

TE Connectivity / AMP Brand

MS,738PLUG,40,ASSY,190,ACTN

PRICING per piece  AVAILABILITY real time   
1-24 :$32.26
25-47 :$30.65
48-94 :$29.11
95-142 :$18.11
143-189 :$14.28
190 + :$14.00
98 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5149014-1
RoHS: Yes
Type: Backplane
Termination Method: Solder
Family: 5149014
Pitch: 1.27 mm
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Gender: M
Customers Who Bought 5149014-1 Also Bought
DESCRIPTION
MS,738PLUG,40,ASSY,190,ACTN

Product Highlights
  • Connector
  • Number of Positions = 40
  • Plug
  • Vertical Mount Angle
  • PCB Termination Type = Press-Fit
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?