surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5148411-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5148411-5

TE Connectivity / AMP Brand

ASSY,PIN,R.A.,TYPE M,EUROCARD,L-FREE,78+

PRICING per piece  AVAILABILITY real time   
1-24 :$4.03
25-99 :$3.95
100-249 :$3.87
250-499 :$3.80
500-999 :$3.72
1,000-2,499 :$3.65
2,500-4,999 :$3.64
5,000 + :$3.63
1,125 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5148411-5
RoHS: Yes
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5148411
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 2Power/78Signal
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 94 x 11.1 mm
ACCESSORIES (2)
Customers Who Bought 5148411-5 Also Bought
DESCRIPTION
ASSY,PIN,R.A.,TYPE M,EUROCARD,L-FREE,78+

Product Highlights
  • Product Series = Type M
  • Connector
  • Mating Type = Plug
  • Number of Signal Contacts = 78
  • 2 Power or Coaxial Contacts
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?