surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5148385-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5148385-1

TE Connectivity / AMP Brand

TYPE C, SOCKET, VERT, RF

PRICING per piece  AVAILABILITY real time   
1-499 :$39.99
500-749 :$20.43
750-999 :$13.90
1,000 + :$13.63
0 (sold out)
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5148385-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Termination Method: Press Fit
Family: 5148385
Contact Material: Beryllium Copper
Wire Size: N/A
Packaging: Loose
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Gender: SKT
Operating Temperature: N/A
Contact Size: N/A
Series Name: DIN 41612
Connector Type: Connector Backplane
Military Standard: N/R
Contact Type: Coaxial
Shielded: Yes
Customers Who Bought 5148385-1 Also Bought
DESCRIPTION
TYPE C, SOCKET, VERT, RF
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?