5-1478763-1 TE Connectivity / AMP Brand | Backshells
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5-1478763-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1478763-1

TE Connectivity / AMP Brand

Backshell/Cable Clamp 45° 1 Shell Size Nickel Zinc Bulk

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$6.86
15-24 :$6.17
25-49 :$5.86
50-99 :$5.57
100-499 :$5.12
500-999 :$4.01
1,000-4,999 :$3.45
5,000 + :$3.08
493 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/16/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1478763-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Backshell/Cable Clamp
Family: 1478763
Packaging: Bulk
Operating Temperature: N/A
Dimension: 31 x 14.6 mm
Connector Type: Connector D-Subminiature
Shell Size: 1
Shell Material/Plating: Zinc/Nickel
Angular Function: 45 °
ALTERNATIVE PRODUCTS
Packaged Differently
1478763-9
1478763-9
In Stock:  1024

Customers Who Bought 5-1478763-1 Also Bought
DESCRIPTION
Backshell/Cable Clamp 45° 1 Shell Size Nickel Zinc Bulk

Product Highlights
  • Backshell/Cable Clamp
  • Cable Clamp Type = Straight
  • 45° Cable Exit Angle
  • Cable Insulation Diameter = 4.00 - 13.00 mm
  • 9 Positions
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: DK
ECCN: EAR99