5-147741-7 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5-147741-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-147741-7

TE Connectivity / AMP Brand

Conn Socket Strip RCP 14 POS 2.54mm Solder ST SMD Tube

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$3.21
25-99 :$3.06
100-399 :$2.90
400-799 :$2.76
800-1,199 :$1.70
1,200-1,599 :$1.34
1,600 + :$1.32
1465 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-147741-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 32
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 147741
Contact Material: Phosphor Bronze
Housing Color: Black
Pitch: 2.54 mm
Contact Plating: Gold Over Nickel
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Housing Material: Polychlorinated Terphenyl
Number of Contacts: 14
Mounting: Surface Mount
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 125 °C
Dimension: 17.78 x 7.11 x 6.73 mm
Number of Rows: 2
Customers Who Bought 5-147741-7 Also Bought
DESCRIPTION
Conn Socket Strip RCP 14 POS 2.54mm Solder ST SMD Tube

Product Highlights
  • Receptacle
  • Mod IV
  • Number of Positions = 14
  • Number of Rows = Dual
  • Standard Profile

Search Keywords:

AMPMODU, board to board, NIC, Network Interface Cards, PC Cards, MIL-C-55032, MIL-C-24519, pcb connectors, wire to board, signal,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99