surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-147118-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-147118-1

TE Connectivity / AMP Brand

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole T/R

PRICING per piece  AVAILABILITY real time   
875-1,749 :$0.920
1,750-2,624 :$0.560
2,625-3,499 :$0.446
3,500 + :$0.437
0 (sold out)
In our stock 
3,325 can ship 3/6/17
Incoming stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Minimum Order: 875
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-147118-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 350
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 147118
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 6.3mm x 4.06mm x 10.74mm
Customers Who Bought 5-147118-1 Also Bought
DESCRIPTION
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole T/R

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 5.84 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?