surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5146733-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5146733-1

TE Connectivity / AMP Brand

68 MC HDR VERT SMTW/BRD LOC

PRICING per piece  AVAILABILITY real time   
1-24 :$9.41
25-99 :$7.84
100-249 :$7.29
250-499 :$7.14
500-999 :$7.05
1,000 + :$6.81
997 can ship today
In our stock 
375 can ship 3/10/17
Available Factory Stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5146733-1
RoHS: Yes
Type: PCMCIA
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 5146733
Pitch: 1.27 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 68
Mounting: Surface Mount
Gender: HDR
Operating Temperature: -10 to 70 °C
Dimension: 56.2 x 7.5 x 14 mm
Customers Who Bought 5146733-1 Also Bought
DESCRIPTION
68 MC HDR VERT SMTW/BRD LOC

Product Highlights
  • Header
  • Non-CardBus Application
  • Header Type = Header Only
  • Lead Type = Surface Mount - Staggered leads
  • Top Side Board Mount
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?