5-146281-3 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5-146281-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-146281-3

TE Connectivity / AMP Brand

03 MODII HDR SRST B/A LF

PRICING per piece  AVAILABILITY Updated Today   
1-539 :$0.3099
540-1,619 :$0.2642
1,620-2,699 :$0.2371
2,700-5,399 :$0.2132
5,400-10,799 :$0.2028
10,800-21,599 :$0.1924
21,600-49,999 :$0.1778
50,000 + :$0.1477
18055 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-146281-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 540
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146281
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 7.21 x 2.34 x 8.13 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103239-3
103239-3
In Stock:  12060
Customers Who Bought 5-146281-3 Also Bought
DESCRIPTION
03 MODII HDR SRST B/A LF
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99