surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-146257-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-146257-4

TE Connectivity / AMP Brand

08 MODII HDR DRST B/A .100CL L

PRICING per piece  AVAILABILITY real time   
1-24 :$0.386
25-99 :$0.378
100-249 :$0.371
250-499 :$0.363
500-999 :$0.335
1,000-2,499 :$0.326
2,500-4,999 :$0.321
5,000 + :$0.316
5,642 can ship today
See alternative parts
In our stock 
1,600 can ship 3/12/17
Available Factory Stock 
More available to ship 3/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-146257-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 320
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146257
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 9.75 x 4.88 x 8.13 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103240-4
103240-4
In Stock:  3219
Customers Who Bought 5-146257-4 Also Bought
DESCRIPTION
08 MODII HDR DRST B/A .100CL L

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 8
  • Mating Post Length = 5.84 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?