surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-146253-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-146253-3

TE Connectivity / AMP Brand

06 MODII HDR DRST B/A .100CL LF

PRICING per piece  AVAILABILITY real time   
1-519 :$0.570
520-1,039 :$0.487
1,040-1,559 :$0.438
1,560-2,599 :$0.394
2,600-5,199 :$0.370
5,200-10,399 :$0.356
10,400-49,999 :$0.328
50,000 + :$0.272
30,649 can ship tomorrow
See alternative parts
In our stock 
More available to ship 3/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-146253-3
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146253
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 7.21 x 4.88 x 10.37 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
102977-3
102977-3
In Stock:  531
Customers Who Bought 5-146253-3 Also Bought
DESCRIPTION
06 MODII HDR DRST B/A .100CL LF

Product Highlights
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Breakaway
  • 6 Positions
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?