surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-146250-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-146250-4

TE Connectivity / AMP Brand

08 MODII HDR DRST B/A .100CL

PRICING per piece  AVAILABILITY real time   
1-319 :$0.465
320-959 :$0.418
960-1,599 :$0.377
1,600-3,199 :$0.358
3,200-6,399 :$0.340
6,400-9,999 :$0.313
10,000-49,999 :$0.241
50,000 + :$0.201
Request Quote
960 can ship Monday
See alternative parts
In our stock 
7,981 can ship 3/10/17
Available Factory Stock 
More available to ship 3/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-146250-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 320
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146250
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 9.75 x 4.88 x 10.37 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103322-4
103322-4
In Stock:  700
Customers Who Bought 5-146250-4 Also Bought
DESCRIPTION
08 MODII HDR DRST B/A .100CL

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 8
  • Mating Post Length = 8.08 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?