5-1462000-9 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1462000-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1462000-9

TE Connectivity / AMP Brand

C93430=MT Relay 550 mW 48 V

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$5.43
500-999 :$5.17
1,000-1,499 :$2.74
1,500-1,999 :$1.93
2,000 + :$1.89
200 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
400 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 500
In Stock quantities placed in the next
8 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1462000-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Contact Material: Nickel-Titanium
Terminal Type: PCB-THT
Coil Resistance: 4100 Ω
Contact Arrangement: 2 Form C (2 CO)
Termination Type: Through Hole
Mounting Type: Printed Circuit Board
Length: .795 in, 20.2 mm
Weight: 5 g, .1764 oz
Relay Type: MT2 Relay
Product Type: Relay
Height: .425 in, 10.8 mm
Power Consumption: 550 mW
Width: .394 in, 10 mm
Actuating System: DC
Coil Magnetic System: Monostable, DC
Coil Power Rating (DC): 550 mW
Coil Power Rating Class: 500 – 600 m W
Coil Type: Monostable
Coil Voltage Rating: 48 VDC
Contact Current Class: 0 – 2 A
Contact Current Rating: 2 A
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Contact Number of Poles: 2
Contact Plating Material: Gold
Contact Special Features: Bifurcated/Twin Contacts
Contact Switching Load (Min): 10mA @ .02V
Contact Switching Voltage (Max): 250 VAC, 220 VDC
Contact Voltage Rating: 250 VAC, 220 VDC
Dimensions (L x W x H) (Approximate): 20.2 x 10 x 10.8 mm
Environmental Ambient Temperature (Max): 85 °C, 185 °F
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTIII
Height Class (Mechanical): 10 – 11 mm
Insertion Loss (HF Parameter): -.02dB @ 100MHz , -.97dB @ 900MHz
Insulation Initial Dielectric Between Adjacent Contacts: 750 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V – 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1050 Vrms
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Initial Resistance: 1000 MΩ
Isolation (HF Parameter): -14.2dB @ 900MHz , -31.8dB @ 100MHz
Length Class (Mechanical): 20 – 25 mm
Operating Temperature Range: -55 – 85 °C
Packaging Method: Box & Tube
Performance Type: Standard
Relay Style: MT2 Relay
Voltage Standing Wave Ration (HF Parameter): 1.03 @ 100MHz , 1.31 @ 900MHz
Width Class (Mechanical): 8 – 10 mm
Customers Who Bought 5-1462000-9 Also Bought
DESCRIPTION
C93430=MT Relay 550 mW 48 V

Product Highlights
  • C934 / MT2 Relay Series
  • DC Actuating System
  • Input Voltage = 48 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1.25 Amps.
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410030
COO: CZ
ECCN: EAR99