surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-146130-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-146130-5

TE Connectivity / AMP Brand

12 MODII HDR DRST SFMNT B/A LF

PRICING per piece  AVAILABILITY real time   
1-24 :$1.35
25-99 :$1.13
100-249 :$1.06
250-499 :$1.04
500-999 :$1.01
1,000-1,574 :$0.91
1,575-2,499 :$0.89
2,500 + :$0.87
485 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-146130-5
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146130
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 14.83 x 4.88 x 9.73 mm
Customers Who Bought 5-146130-5 Also Bought
DESCRIPTION
12 MODII HDR DRST SFMNT B/A LF

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 12
  • Mating Post Length = 5.84 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?