surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5146035-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5146035-1

TE Connectivity / AMP Brand

MEMCD STKD LFT GUIDE RL W/HDWN

PRICING per piece  AVAILABILITY real time   
1-24 :$13.11
25-99 :$12.46
100-249 :$11.84
250-499 :$11.24
500-749 :$5.95
750-999 :$4.19
1,000 + :$4.11
Request Quote
321 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5146035-1
RoHS: Yes
Type: Guide Rail
Family: 5146035
Operating Temperature: N/A
Dimension: 61.98mm
Customers Who Bought 5146035-1 Also Bought
DESCRIPTION
MEMCD STKD LFT GUIDE RL W/HDWN

Product Highlights
  • Guide Rail
  • Non-CardBus Application
  • Guide Rail Type = Left Guide
  • Number of Positions = 68
  • Single/Double Slot = Double
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?