5145263-3 TE Connectivity / AMP Brand | Connector Card Edge
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5145263-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5145263-3

TE Connectivity / AMP Brand

1MM STD EDGE 124 POS

PRICING per piece  AVAILABILITY Updated Today   
1-47 :$9.38
48-95 :$8.44
96-143 :$8.02
144-239 :$7.62
240-499 :$7.01
500-999 :$4.57
1,000-4,999 :$3.37
5,000 + :$2.44
1052 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5145263-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 48
Type: Card Edge
Termination Method: Solder
Family: 5145263
Pitch: 2 mm
Body Orientation: Straight
Number of Contacts: 124
Mounting: Through Hole
Dimension: 73.9 x 9.4 x 15.5 mm
Customers Who Bought 5145263-3 Also Bought
DESCRIPTION
1MM STD EDGE 124 POS

Product Highlights
  • Connector
  • Number of Positions = 124
  • Bus Type = AGP (Accelerated Graphic Port)
  • Connector Style = Solder Tail
  • Termination (Solder) Post Length = 3.18 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99