surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5145251-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5145251-3

TE Connectivity / AMP Brand

AMP 1MM STD EDGE 242 POS

PRICING per piece  AVAILABILITY real time   
36-71 :$64.48
72-107 :$34.13
108-143 :$24.02
144 + :$23.54
0 (sold out)
In our stock 
More available to ship 1/23/18
Manufacturer’s Lead Time 
Minimum Order: 36
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5145251-3
RoHS: Yes
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5145251
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 242
Card Thickness: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 132.87 x 9.4 x 15.57 mm
Customers Who Bought 5145251-3 Also Bought
DESCRIPTION
AMP 1MM STD EDGE 242 POS

Product Highlights
  • Connector
  • Number of Positions = 242
  • Bus Type = Slot 1 (Pentium II)
  • Connector Style = Solder Tail
  • Termination (Solder) Post Length = 3.18 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?