5145113-1 TE Connectivity / AMP Brand | Connector Card Edge
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5145113-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5145113-1

TE Connectivity / AMP Brand

CONNECTOR ASSEMBLY, DUAL POSIT

PRICING per piece  AVAILABILITY Updated Today   
400-799 :$6.80
800-1,199 :$3.60
1,200-1,599 :$2.53
1,600 + :$2.48
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/8/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 400
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5145113-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 32
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: 203 VAC
Family: 5145113
Pitch: 1.27 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 184
Card Thickness: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Operating Temperature: -55 to 85 °C
Dimension: 128.01 x 8.89 x 15.49 mm
Customers Who Bought 5145113-1 Also Bought
DESCRIPTION
CONNECTOR ASSEMBLY, DUAL POSIT

Product Highlights
  • Family Name = PCI
  • PCB Mount Angle = Vertical
  • 92 Dual Positions
  • Number of Positions = 184
  • Housing Color = Natural
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99