5-1437720-7 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437720-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1437720-7

TE Connectivity / AMP Brand

T01-CRIMP-S05=TRIAD

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.13
100-149 :$1.02
150-249 :$0.97
250-499 :$0.92
500-999 :$0.85
1,000-4,999 :$0.69
5,000-9,999 :$0.61
10,000 + :$0.58
1,247 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/31/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437720-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Termination Method: Crimp
Family: 1437720
Contact Material: Brass
Product Length: 10.95 mm
Wire Size: N/A
Packaging: N/A
Contact Plating: Tribor
Maximum Current Rating: 1 A
Body Orientation: Straight
Product Height: N/A
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: N/A
Gender: SKT
Operating Temperature: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 5-1437720-7 Also Bought
DESCRIPTION
T01-CRIMP-S05=TRIAD

Product Highlights
  • Contact
  • Socket
  • Contact Current Rating = 1 Amps.
  • Wire Size = 0.14 mm² [AWG], 0.25 mm² [AWG]
  • Contact Type = Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: DE
ECCN: EAR99