surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437659-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1437659-2

TE Connectivity / AMP Brand

8STV-04-006=738404600

PRICING per piece  AVAILABILITY real time   
1-49 :$5.18
50-99 :$4.67
100-199 :$4.43
200-399 :$4.21
400-499 :$3.87
500-999 :$2.89
1,000-4,999 :$2.21
5,000 + :$1.81
Request Quote
555 can ship today
In our stock 
More available to ship 6/30/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437659-2
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 8STV-04-006
Pitch: 11.1 mm
Wire Size: 10-18 AWG
Maximum Current Rating: 30/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Number of Circuits: 4
Gender: N/A
Operating Temperature: -40 to 120 °C
Dimension: 68.52 x 29.97 x 20.32 mm
Customers Who Bought 5-1437659-2 Also Bought
DESCRIPTION
8STV-04-006=738404600

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 11.10 mm Centerline
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?