surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437595-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1437595-6

TE Connectivity / AMP Brand

TRD11G10WL=ROCKER SW SPDT (ON)

PRICING per piece  AVAILABILITY real time   
1-24 :$17.83
25-74 :$16.05
75-124 :$15.25
125-249 :$14.48
250-499 :$13.76
500-999 :$12.71
1,000-2,499 :$11.47
2,500 + :$10.66
290 can ship tomorrow
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437595-6
RoHS: Yes
Actuator Color: Black
Voltage Rating: 20 VDC
Switch Type: Rocker/Paddle Actuator
Contact Plating: Gold
Actuator Style: Rocker
Actuator Type: Top
Termination Type: Wire Lugs
Mounting Type: 15/32" (Round Hole)
Lamp: Without
LED: Without
Product Type: Switch
Configuration (Pole-Throw): Single Pole - Double Throw
Indicator/Imprint Legend: None
Mounting Angle: Vertical
Operating Function: (On) Off (On)
Process Sealed: No
VDE Tested: No
Customers Who Bought 5-1437595-6 Also Bought
DESCRIPTION
TRD11G10WL=ROCKER SW SPDT (ON)
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?