surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437587-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1437587-2

TE Connectivity / AMP Brand

Switch DIP OFF ON SPST 5 Piano 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437587-2
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Maximum Non Switching Current: 100 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: 20 V
Family: ADP
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 10.16 mm
Actuator Material: Polyamide 6T
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 5
Packaging: Tube
Contact Plating: Gold Flash
Electrical Life: 1000 Cycles
Body Orientation: Straight
Actuator Length: 2.11 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: N/R
Actuator Style: Piano
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4 A
Dimension: 14.68 x 10.91 x 7.47 mm
Customers Who Bought 5-1437587-2 Also Bought
DESCRIPTION
Switch DIP OFF ON SPST 5 Piano 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube

Search Keywords:

PCB Switches and Knobs, NIC, Network Interface Cards, PC Cards, Lighting Interconnection Products, Dual In-Line Package,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?