surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437580-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1437580-7

TE Connectivity / AMP Brand

MSSA2450=MSSA SLIDE SWITCH SIL

PRICING per piece  AVAILABILITY real time   
1-9 :$18.82
10-24 :$18.45
25-49 :$18.09
50-99 :$17.73
100-124 :$17.39
125-249 :$17.05
250 + :$16.70
Request Quote
802 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437580-7
RoHS: No
Actuator Color: Black
Actuator Material: Polyester
Switch Type: Slide
Number of Positions: 4
Contact Plating: Silver
Actuator Length: 10.4 mm
Actuator Style: Extended, Top
Termination Type: PC
Mounting Type: Through Hole
Length: .9449 in
Product Type: Switch
Width: .3681 in
Actuator Travel: 2 mm
Configuration (Pole-Throw): Double Pole - Four Throw
Contact Base Material: Copper Alloy
Contact Current Rating: .3 A
Grade: Instrumentation
Mounting Angle: Vertical
Number of Actuators: Single
Packaging Method: Tray
PCB Mount Retention: With
PCB Mount Retention Type: Guide Posts
PCB Tail Length: 3.51 mm
Stamped Marking: With
Terminal Configuration: Standard
Threaded Case: Without
UL Flammability Rating: UL 94-HB
Customers Who Bought 5-1437580-7 Also Bought
DESCRIPTION
MSSA2450=MSSA SLIDE SWITCH SIL
PART CLASSIFICATION DATA
HTS: 8536509050
COO: MX
ECCN: EAR99
DID YOU KNOW?