surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437567-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1437567-7

TE Connectivity / AMP Brand

MPG406N=(MSPG) SW PUSHBUTTON

PRICING per piece  AVAILABILITY real time   
1-14 :$26.72
15-24 :$24.05
25-49 :$22.85
50-99 :$21.71
100-249 :$19.97
250-999 :$17.12
1,000 + :$15.69
Request Quote
75 can ship Monday
In our stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437567-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Function: N/A
Maximum AC Voltage Rating: 250 V
Family: MPG
Contact Material: Silver Clad Copper/Gold Flash
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Wire Lug
Seal Description: Molded-In
Actuator Material: N/A
Pole Throw Configuration: 4PDT
Mechanical Life: N/A
Packaging: Loose Piece
Contact Plating: N/A
Switch Configuration: ON OFF
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: 8 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 15/32-32
Illumination: N/R
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 6A@125VAC
Dimension: 22.58 mm
Customers Who Bought 5-1437567-7 Also Bought
DESCRIPTION
MPG406N=(MSPG) SW PUSHBUTTON

Product Highlights
  • Switch - Mechanical
  • Not Tactile
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 6A
  • Operating Function = Push On/Push Off
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99
DID YOU KNOW?