surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437536-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1437536-5

TE Connectivity / AMP Brand

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

PRICING per piece  AVAILABILITY real time   
1-33 :$6.78
34-99 :$6.28
100-999 :$5.86
1,000-1,699 :$5.49
1,700-9,999 :$4.57
10,000 + :$3.32
Request Quote
475 can ship tomorrow
In our stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437536-5
RoHS: No
Type: DIP Socket
Maximum Voltage Rating: N/A
Family: 528-AG11D
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 28
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 35.56 x 17.78 x 4.57 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
2-1571550-9
2-1571550-9
In Stock:  0
Customers Who Bought 5-1437536-5 Also Bought
DESCRIPTION
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Product Highlights
  • DIP Socket
  • Number of Positions = 28
  • Row-to-Row Spacing = 15.24 mm
  • Thru Hole
  • Mount Style = Vertical

Search Keywords:

IC sockets, solderless, NIC, Network Interface Cards, PC Cards, EIA RS-415, MIL-S-83734, dual in-line IC package,
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?